NKK SwitchesSS22SDH2Switch Slide

Switch Slide ON None ON DPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole

This easy-to-use SS22SDH2 slide switch from NKK Switches is perfect for turning your circuit on and off. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 30VDC. This slide switch has an operating temperature range of -15 °C to 60 °C. The SS22SDH2 slide switch has a PC pin termination style. This product is 10.2 mm long, 5 mm tall and 9.04 mm deep. The maximum DC voltage rating is 30 VDC.

8,298 parts: Ships in 2 days

    Total$1.47Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2534+
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 8,298 parts
      • Price: $1.4712

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.