NKK SwitchesSS22SBP4Switch Slide
Switch Slide ON None ON DPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycles PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| DPDT | |
| ON None ON | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 100 | |
| 40 | |
| 10000 | |
| 10000 | |
| 2 | |
| 2 | |
| 2 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 3 | |
| 2 | |
| Phenolic Resin | |
| Thermoplastic | |
| Straight | |
| -15 | |
| 60 | |
| Ultra-Miniature | |
| 10.2 | |
| 6.54 | |
| 4.5 | |
| 10.2 | |
| 6.54 | |
| 6.5 |
The SS22SBP4 slide switch from NKK Switches makes turning on or off your circuit a piece of cake. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a DPDT configuration. This slide switch has an operating temperature range of -15 °C to 60 °C. The SS22SBP4 slide switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 10.2 mm long, 6.5 mm tall and 6.54 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

