Taiwan SemiconductorSS220ALHRectifiers
Diode Schottky 200V 2A 2-Pin Thin SMA T/R Automotive AEC-Q101
| Compliant with Exemption | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Single | |
| 200 | |
| 2 | |
| 145 | |
| 0.95 | |
| 10 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 2.7(Max) mm |
| Package Length | 4.35(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | Thin SMA |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

