VishaySS1H9HE3_B/HRectifiers
Diode Schottky 90V 1A 2-Pin SMA T/R Automotive AEC-Q101
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 90 |
| Single | |
| 90 | |
| 1 | |
| 50 | |
| 0.86@2A | |
| 1 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.09(Max) |
| Package Width | 2.79(Max) |
| Package Length | 4.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

