VishaySS16-E3/61TRectifiers

Diode Schottky 60V 1A 2-Pin SMA T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SS16-E3/61T rectifier from Vishay. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 1 A.

Import TariffMay apply to this part

Total In Stock: 1,635,426 parts

Regional Inventory: 197,226

    Total$0.20Price for 1

    197,226 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2332+
      Manufacturer Lead Time:
      5 weeks
      Minimum Of :
      1
      Maximum Of:
      3599
      Country Of origin:
      China
         
      • Price: $0.2000
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2332+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      China
      • In Stock: 2,826 parts
      • Price: $0.2000
    • (3600)

      Ships tomorrow

      Increment:
      3600
      Ships from:
      United States of America
      Date Code:
      2336+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      China
      • In Stock: 194,400 parts
      • Price: $0.0291
    • (1800)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2451+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      China
      • In Stock: 1,438,200 parts
      • Price: $0.0405

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.