NKK SwitchesSS12SDP4Switch Slide
Switch Slide ON None ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycles PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| SPDT | |
| ON None ON | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 100 | |
| 40 | |
| 10000 | |
| 10000 | |
| 2 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 3 | |
| 2.54 | |
| Phenolic Resin | |
| Thermoplastic | |
| Straight | |
| -15 | |
| 60 | |
| Ultra-Miniature | |
| 10.2 | |
| 4 | |
| 4.5 | |
| 10.2 | |
| 4 | |
| 6.5 |
The best way to turn on or off your application is by using this SS12SDP4 slide switch from NKK Switches. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This slide switch has a minimum operating temperature of -15 °C and a maximum of 60 °C. The SS12SDP4 slide switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 10.2 mm long, 6.5 mm tall and 4 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

