NKK SwitchesSS12SDP2LESwitch Slide
Switch Slide ON None ON SPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| SPDT | |
| ON None ON | |
| 0.1@30VDC | |
| 500VAC | |
| 100 | |
| 20 | |
| 10000 | |
| 10000 | |
| 2.5 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 3 | |
| 2.54 | |
| Phenolic Resin | |
| Thermoplastic | |
| Straight | |
| -15 | |
| 60 | |
| Ultra-Miniature | |
| 13 | |
| 9 | |
| 4.5 | |
| 13 | |
| 9 | |
| 7 |
This easy-to-use SS12SDP2LE slide switch from NKK Switches is perfect for turning your circuit on and off. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 30VDC. This slide switch has an operating temperature range of -15 °C to 60 °C. The SS12SDP2LE slide switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 13 mm long, 7 mm tall and 9 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

