NKK SwitchesSS12SBP4Switch Slide

Switch Slide ON None ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycles PC Pins Thru-Hole

Using the SS12SBP4 slide switch from NKK Switches is the best way to turn your circuit on or off. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This slide switch has a minimum operating temperature of -15 °C and a maximum of 60 °C. The SS12SBP4 slide switch has a PC pin termination style. This product is 10.2 mm long, 6.5 mm tall and 4 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    15 weeks
    • Price: $3.114
    1. 1+$3.114
    2. 250+$3.085
    3. 2500+$2.966

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.