Top Searched
EatonSS-5-3.15A-APFuses
Fuse Subminiature Slow Blow Acting 3.15A 250V Radial 8.5 X 4.3 X 7.85mm Ammo CQC/KC/PSE/SEMKO/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Slow Blow | |
| Motor Circuit | |
| 8.5 X 4.3 X 7.85 | |
| 3.15 | |
| 250 | |
| 250 | |
| 67 | |
| 0.01675 | |
| Radial | |
| 5.08 | |
| 2 | |
| -40 | |
| 125 | |
| Ammo | |
| 7.85 | |
| 4.3 | |
| 8.5 | |
| 7.85 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
