SamtecSS-125-S-2Connector Headers and PCB Receptacles

Conn Socket Strip SKT 25 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Mount this socket strip SS-125-S-2 header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 25 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 1-row connector. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 63.5 mm long, 4.44 mm tall and 2.54 mm deep. SS-125-S-2 is housed in black polyester.

Import TariffMay apply to this part

3 parts: Ships in 2 days

    Total$3.69Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1849+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3 parts
      • Price: $3.69

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.