SamtecSS-113-G-2Connector Headers and PCB Receptacles
Conn Socket Strip SKT 13 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 13 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 33.02 | |
| 2.54 | |
| 4.44 | |
| Contact Plating Thickness | (0.76/1.27)um |
| 3.18 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this socket strip SS-113-G-2 header connector from Samtec. This SKT connector's 13 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 33.02 mm long, 4.44 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. SS-113-G-2 is housed in black polyester.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

