OmronSS-10GL13TSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Simulated Hinge Lever 10.1A 250VAC 0.49N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Simulated Hinge Lever | |
| SPDT | |
| 10.1@250VAC | |
| 50000 | |
| 10000000 | |
| 1 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 85 | |
| 19.8 | |
| 6.4 | |
| 10.6 | |
| 0.49 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
