OmronSS-10GL13Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Simulated Hinge Lever 10.1A 250VAC 0.49N Screw Mount Solder

The SS-10GL13 snap-action switch from Omron is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 10.1 A @ 250VAC 14VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 85 °C. The SS-10GL13 snap action switch has a solder termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 14 VDC. This product is 22.25 mm long, 21.9 mm tall and 6.4 mm deep.

1 part: Ships in 3 days

    Total$2.59Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1 part
      • Price: $2.59

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.