OmronSS-10GLSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Hinge Lever 10.1A 250VAC 0.49N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Hinge Lever | |
| SPDT | |
| 10.1@250VAC | |
| 50000 | |
| 10000000 | |
| 1 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -25 | |
| 85 | |
| 19.8 | |
| 6.4 | |
| 10.6 | |
| 0.49 |
If you're looking for rapid switching to close your circuit use this SS-10GL snap-action switch from Omron. This device has a maximum current rating of 10.1 A @ 250VAC 14VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 85 °C. The SS-10GL snap action switch has a solder termination style. This product is 19.8 mm long, 20 mm tall and 6.4 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 14 VDC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
