SamtecSS-104-T-2Connector Headers and PCB Receptacles
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
4 | |
1 | |
Solder | |
2.54 | |
Straight | |
1/Contact | |
10 | |
-55 | |
125 | |
Bulk | |
10.16 | |
2.54 | |
4.44 | |
3.18 | |
Through Hole |
Mounting this socket strip SS-104-T-2 header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 4 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 1-row connector. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A/contact. This product is 10.16 mm long, 4.44 mm tall and 2.54 mm deep. It uses the solder termination method. SS-104-T-2 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.