OmronSS-01GL13-TSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Simulated Hinge Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Simulated Hinge Lever | |
| SPDT | |
| 0.1@125VAC 30VDC | |
| 200000 | |
| 30000000 | |
| 0.8 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 85 | |
| 19.8 | |
| 6.4 | |
| 10.6 | |
| 0.49 |
The SS-01GL13-T snap-action switch from Omron makes opening or closing your circuit a fast operation. This device has a maximum current rating of 0.1 A @ 125VAC 30VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 85 °C. The SS-01GL13-T snap action switch has a quick connect termination style. This product is 22.25 mm long, 26.1 mm tall and 6.4 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
