OmronSS-01-FTSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 0.49N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Pin Plunger | |
SPDT | |
0.1@125VAC 30VDC | |
200000 | |
30000000 | |
0.1 | |
Screw Mount | |
Quick Connect | |
Straight | |
-25 | |
85 | |
19.8 | |
6.4 | |
10.6 | |
0.49 |
Only this SS-01-FT snap-action switch from Omron can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 125VAC 30VDC. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The SS-01-FT snap action switch has a quick connect termination style. This product is 19.8 mm long, 19.5 mm tall and 6.4 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.