Integrated Power DesignsSRW-45-4003AC to DC Power Supplies
AC/DC Power Supply Quad-OUT 5V/24V/12V/-12V 5A/1A/0.7A/0.7A 45W 10-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 4 | |
| Fixed | |
| 5|24|12|-12 | |
| 0.7|5|1 | |
| 45 | |
| 85 | |
| 264 | |
| 4242VDC | |
| 0.5% | |
| 2%|0.5%|5% | |
| 1(rms) | |
| 47 to 63 | |
| ±3|±0.25|±5 | |
| 72 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| No | |
| 0 | |
| 50 | |
| 226.8 | |
| Mounting | Screw |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 10 |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

