Top Searched
Integrated Power DesignsSRW-115-4011AC to DC Power Supplies
AC/DC Power Supply Quad-OUT 5V/15V/24V/-15V 5A/1A/5A/1A 115W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 4 | |
| Fixed | |
| 5|15|24|-15 | |
| 5|1 | |
| 115 | |
| 85 | |
| 264 | |
| 4242VDC | |
| 0.5% | |
| 5%|1% | |
| 3.5(rms) | |
| 47 to 63 | |
| 80 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| No | |
| 0 | |
| 50 | |
| 590 | |
| Package Height | 44.5 mm |
| Package Width | 112.3 mm |
| Package Length | 182.4 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

