ProTek DevicesSRV25LC-4-T7ESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 2.5V 7.4Vc 10-Pin DFN EP T/R
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 2.5 | |
| 3 | |
| 7.4 | |
| 20 | |
| 0.1 | |
| 1 | |
| 400 | |
| 1(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 2.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

