ProTek DevicesSRV05-4LC-T7ESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 5V 15Vc 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 5 | |
| 15 | |
| 5 | |
| 500 | |
| 0.7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

