Micro Commercial ComponentsSRV05-4C-TPESD Suppressors
ESD Suppressor Diode Array Uni-Dir 5V 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 5 | |
| 6 | |
| 8.5 | |
| 18@8/20us | |
| 17@8/20us | |
| 0.5 | |
| 1 | |
| 300@8/20us | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.8(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

