SemtechSRV05-4ATCTESD Suppressors
ESD Suppressor Diode Array Uni-Dir 5V 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 5 | |
| 6 | |
| 17.5@8/20us | |
| 12@8/20us | |
| 5 | |
| 1 | |
| 300@8/20us | |
| -55 | |
| 125 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Get protected from high voltage shocks with this diode array SRV05-4ATCT ESD protection device developed by Semtech. This device's maximum clamping voltage is 17.5 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a quad configuration. Its capacitance value is 5 pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

