BournsSRU8028-470YInductor Surface Mount

Inductor Power Shielded Wirewound 47uH 30% 100KHz 14Q-Factor Ferrite 1.2A 0.177Ohm DCR 3131 T/R

An ideal space-saving electronic component is this power SRU8028-470Y surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 12M(Typ) Hz. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 177m Ohm. This product is 8.3 mm long, 3.1 mm tall and 8.3 mm deep. It has an inductance of 47u H.

Import TariffMay apply to this part

190 parts: Ships tomorrow

    Total$17.38Price for 190

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2148+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      190
      Maximum Of:
      190
      Country Of origin:
      China
         
      • Price: $0.0915
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2148+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 190 parts
      • Price: $0.0915

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.