BournsSRU6018-6R8YInductor Surface Mount
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 8Q-Factor Ferrite 1.9A 0.06Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 6.8u | |
| 30% | |
| 100K | |
| 1.9 | |
| 1.2(Typ) | |
| 0.06 | |
| 8 | |
| 7.96M | |
| 40M(Typ) | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.8 | |
| Surface Mount | |
| 6.8 | |
| 2 |
An ideal space-saving electronic component is this power SRU6018-6R8Y surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6.8 mm long, 2 mm tall and 6.8 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 40M(Typ) Hz. This SMD inductor has a maximum DC current of 1.9 A with a maximum resistance of 60m Ohm. This device utilizes wirewound technology. It has an inductance of 6.8u H.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

