BournsSRU6013-1R0YInductor Surface Mount
Inductor Power Shielded Wirewound 1uH 30% 100KHz 12Q-Factor Ferrite 3.2A 0.036Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1u | |
| 30% | |
| 100K | |
| 3.2 | |
| 2.9(Typ) | |
| 0.036 | |
| 12 | |
| 7.96M | |
| 100M(Typ) | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.8 | |
| Surface Mount | |
| 6.8 | |
| 1.6 |
This power SRU6013-1R0Y surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 3.2 A with a maximum resistance of 36m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 100M(Typ) Hz. This device utilizes wirewound technology. This product is 6.8 mm long, 1.6 mm tall and 6.8 mm deep. It has an inductance of 1u H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

