BournsSRU5028-470YInductor Surface Mount
Inductor Power Shielded Wirewound 47uH 30% 100KHz 13Q-Factor Ferrite 0.7A 0.285Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 47u | |
| 30% | |
| 100K | |
| 0.7 | |
| 0.62(Typ) | |
| 0.285 | |
| 13 | |
| 2.52M | |
| 13M | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.4 | |
| Surface Mount | |
| 5.4 | |
| 3 |
An ideal space-saving electronic component is this power SRU5028-470Y surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 47u H. This product is 5.4 mm long, 3 mm tall and 5.4 mm deep. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 285m Ohm. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 13M Hz.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

