BournsSRU5028-3R3YInductor Surface Mount

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 10Q-Factor Ferrite 2.8A 0.024Ohm DCR T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRU5028-3R3Y surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 5.4 mm long, 3 mm tall and 5.4 mm deep. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 90M Hz. It has an inductance of 3.3u H. This SMD inductor has a maximum DC current of 2.8 A with a maximum resistance of 24m Ohm.

Import TariffMay apply to this part

1,040 parts: Ships tomorrow

    Total$49.43Price for 217

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2426+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      217
      Maximum Of:
      1040
      Country Of origin:
      China
         
      • Price: $0.2278
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2426+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 1,040 parts
      • Price: $0.2278

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.