BournsSRU3028-330YInductor Surface Mount
Inductor Power Shielded Wirewound 33uH 30% 100KHz 20Q-Factor Ferrite 0.47A 0.45Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 33u | |
| 30% | |
| 100K | |
| 0.47 | |
| 0.48(Typ) | |
| 0.45 | |
| 20 | |
| 2.52M | |
| 10M(Typ) | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 3.5 | |
| 3 |
This power SRU3028-330Y surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 470m A with a maximum resistance of 450m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10M(Typ) Hz. This product is 3.5 mm long, 3 mm tall and 3.5 mm deep. This device is made with wirewound technology. It has an inductance of 33u H.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

