BournsSRU1048-820YInductor Surface Mount
Inductor Power Shielded Wirewound 82uH 30% 100KHz 24Q-Factor Ferrite 1.3A 0.2Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 82u | |
| 30% | |
| 100K | |
| 1.3 | |
| 1.1(Typ) | |
| 0.2 | |
| 24 | |
| 2.52M | |
| 5.5M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.3 | |
| Surface Mount | |
| 10.3 | |
| 5.1 |
This power SRU1048-820Y surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 5.5M(Typ) Hz. This device utilizes wirewound technology. It has an inductance of 82u H. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 149m Ohm. This product is 10.3 mm long, 5.1 mm tall and 10.3 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

