BournsSRU1038-3R8YInductor Surface Mount
Inductor Power Shielded Wirewound 3.8uH 30% 100KHz 14Q-Factor Ferrite 5.5A 0.015Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| SRU1038-3R8Y | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 3.8u | |
| 35 | |
| 30% | |
| 100K | |
| 5.5 | |
| 5.5(Typ) | |
| 0.015 | |
| 14 | |
| 7.96M | |
| 35M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.3 | |
| Surface Mount | |
| 10.3 | |
| 4.1 |
Save valuable space on a PCB with this power SRU1038-3R8Y surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 10.3 mm long, 4.1 mm tall and 10.3 mm deep. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 35M(Typ) Hz. It has an inductance of 3.8u H. This SMD inductor has a maximum DC current of 5.5 A with a maximum resistance of 15m Ohm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

