BournsSRU1038-2R2YInductor Surface Mount
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 12Q-Factor Ferrite 6.8A 0.0105Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 35 | |
| 30% | |
| 100K | |
| 6.8 | |
| 6.5(Typ) | |
| 0.0105 | |
| 12 | |
| 7.96M | |
| 55M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.3 | |
| Surface Mount | |
| 10.3 | |
| 4.1 |
This power SRU1038-2R2Y surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 55M(Typ) Hz. This SMD inductor has a maximum DC current of 6.8 A with a maximum resistance of 7.7m Ohm. This device utilizes wirewound technology. This product is 10.3 mm long, 4.1 mm tall and 10.3 mm deep. It has an inductance of 2.2u H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

