Top Searched
BournsSRU1038-220YInductor Surface Mount
Inductor Power Shielded Wirewound 22uH 30% 100KHz 20Q-Factor Ferrite 2.2A 0.0558Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 35 | |
| 30% | |
| 100K | |
| 2.2 | |
| 2.3(Typ) | |
| 0.0558 | |
| 20 | |
| 2.52M | |
| 12M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.3 | |
| Surface Mount | |
| 10.3 | |
| 4.1 |
Save valuable space on a PCB with this power SRU1038-220Y surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 12M(Typ) Hz. This SMD inductor has a maximum DC current of 2.2 A with a maximum resistance of 55.8m Ohm. This product is 10.3 mm long, 4.1 mm tall and 10.3 mm deep. It has an inductance of 22u H. This device is made with wirewound technology.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

