BournsSRU1028-150YInductor Surface Mount
Inductor Power Shielded Wirewound 15uH 30% 100KHz 26Q-Factor Ferrite 2A 0.069Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15u | |
| 30% | |
| 100K | |
| 2 | |
| 2(Typ) | |
| 0.069 | |
| 26 | |
| 2.52M | |
| 22M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.3 | |
| Surface Mount | |
| 10.3 | |
| 3.1 |
This power SRU1028-150Y surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 10.3 mm long, 3.1 mm tall and 10.3 mm deep. This device is made with wirewound technology. It has an inductance of 15u H. This SMD inductor has a maximum DC current of 2 A with a maximum resistance of 69m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 22M Hz.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

