BournsSRU1028-101YInductor Surface Mount

Inductor Power Shielded Wirewound 100uH 30% 100KHz 20Q-Factor Ferrite 0.85A 0.365Ohm DCR T/R

This power SRU1028-101Y surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 100u H. This product is 10.3 mm long, 3.1 mm tall and 10.3 mm deep. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 7M Hz. This SMD inductor has a maximum DC current of 850m A with a maximum resistance of 365m Ohm.

5,000 parts: Ships in 3 days

    Total$488.80Price for 1000

    • (1000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2541+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.4888

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.