American Power ConversionSRT6KXLIUninterruptible Power Supply Systems - UPS
UPS Double Conversion Online Rack Mount 230V 6000W 6000VA
| Compliant with Exemption | |
| Active | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Double Conversion Online | |
| 6000 | |
| 6000 | |
| Sine Wave | |
| 100 to 275 | |
| 40 to 70 | |
| 60|50 | |
| Hardwired (3-wire) | |
| (6) IEC 60320 C13 | |
| 1.5 | |
| 192 | |
| 0 | |
| 40 | |
| Mounting | Rack |
| Package Height | 432 |
| Package Width | 894 |
| Package Length | 720 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

