American Power ConversionSRT6KRMXLTUninterruptible Power Supply Systems - UPS
UPS Rackmount 208V 6000W 6000VA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 6000 | |
| 6000 | |
| 208 | |
| Sine Wave | |
| 208 | |
| 100 to 275 | |
| 40 to 70 | |
| 50|60 | |
| Hardwired (3-wire) | |
| (2) NEMA L6-20R | |
| 1.5 | |
| 192 | |
| 0 | |
| 40 | |
| Mounting | Rack |
| Package Height | 174(Max) mm |
| Package Width | 432(Max) mm |
| Package Length | 719(Max) mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

