American Power ConversionSRT5KXLIUninterruptible Power Supply Systems - UPS
UPS Double Conversion Online Rack Mount/Tower 230V 4500W 5000VA
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Double Conversion Online | |
| 4500 | |
| 5000 | |
| Sine Wave | |
| 100 to 275 | |
| 40 to 70 | |
| 50|60 | |
| (6) IEC 60320 C13 | |
| 1.5 | |
| 192 | |
| 0 | |
| 40 | |
| Mounting | Rack |
| Package Height | 432(Max) |
| Package Width | 130(Max) |
| Package Length | 720(Max) |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

