American Power ConversionSRT3000RMXLW-IECUninterruptible Power Supply Systems - UPS
UPS Double Conversion Online Rack Mount 208V 2700W 3000VA
| Compliant with Exemption | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Double Conversion Online | |
| 2700 | |
| 3000 | |
| 208 | |
| Sine Wave | |
| 208 | |
| 100 to 275 | |
| 40 to 70 | |
| 50|60 | |
| British|IEC 60320 C20 | |
| (6) IEC 60320 C13 | |
| 3 | |
| 0 | |
| 40 | |
| Mounting | Rack |
| Package Height | 85(Max) mm |
| Package Width | 432(Max) mm |
| Package Length | 635(Max) mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

