American Power ConversionSRT1500RMXLA-NCUninterruptible Power Supply Systems - UPS
UPS Double Conversion Online Rack Mount 120V 1350W 1500VA
| Compliant with Exemption | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Double Conversion Online | |
| 1350 | |
| 1500 | |
| 120 | |
| Sine Wave | |
| 120 | |
| 108 to 150 | |
| 40 to 70 | |
| 50|60 | |
| NEMA 5-15P | |
| (6) NEMA 5-15R | |
| 3 | |
| 0 | |
| 40 | |
| Mounting | Rack |
| Package Height | 85(Max) mm |
| Package Width | 432(Max) mm |
| Package Length | 508(Max) mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
