American Power ConversionSRT10KRMXLT-10KTFUninterruptible Power Supply Systems - UPS
UPS Double Conversion Online Rack Mount 120V 10000W 10000VA
| Compliant with Exemption | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Double Conversion Online | |
| 10000 | |
| 10000 | |
| 120 | |
| Sine Wave | |
| 208 | |
| 100 to 275 | |
| 40 to 70 | |
| 50|60 | |
| (1) Hardwired (3-wire)/(2) NEMA L5-20R | |
| 1.5 | |
| 192 | |
| 0 | |
| 40 | |
| Mounting | Rack |
| Package Height | 438(Max) |
| Package Width | 432(Max) |
| Package Length | 749(Max) |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

