Shiratech Solutions LtdSRT-VISION96-AR0430Sensor Development Boards and Kits
Vision96-AR0430 mezzanine is a 96Boards compatible add on board with IAS camera module based on onsemi's 4MP imaging sensor and AP1302 ISP for evaluation and prototyping.
AR0430 CMOS Imaging Sensor
Features:
• 4 MP CMOS imaging sensor
• 1/3.2" optical format
• 2316 (H) x 1746 (V) [4:3]
• 2.0um BSI Stacked pixel
• RGB Bayer
• Electronic Rolling Shutter
• MIPI 4-Lane D-PHY or 2-lane C-PHY
• 125mW 4MP30
• <8mW ULP mode
• Onboard temperature sensor
• -30oC to 70oC operation
AP1302 Image Coprocessor
Advanced Image Coprocessor for onsemi's Sensors
Features:
• Optimized for operation with onsemi's Clarity+(tm) Pixel technology sensors as well as Bayer pattern CMOS Image Sensors (CIS)
• Up to 13 Mp (4224×3156) sensor support
• Designed to support onsemi sensors that provide video interlaced HDR (iHDR)
• 450 Mp/second processing (13Mp@30 / 1080p@120 / 720p@240 - subject to sensor limitations
• Color gaining and gamma correction
• Frame rate reduction, image resizing and clipping
• Auto exposure, auto white balance, auto focus, auto flicker detection and mitigation
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| Click Board | |
| AR0430 | |
| Image | |
| MIPI | |
| 8.5 | |
| 8.5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

