Reduced Price
BelSRSB-50T050GDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 5V 12A 60W 8-Pin 1/16-Brick Tray
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 36 | |
| 48 | |
| 75 | |
| 5 | |
| 12 | |
| 60 | |
| 1500VDC | |
| DC/DC | |
| No | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 8.54 mm |
| Package Width | 22.86 mm |
| Package Length | 33.02 mm |
| PCB changed | 8 |
| Supplier Package | 1/16-Brick |
| 8 |
Provide the ability to switch between voltages by using this step down SRSB-50T050G DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. The component will be shipped in tray format.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

