MEAN WELLSRS-0505DC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.1A 0.5W 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 5 | |
| 0.1 | |
| 0.5 | |
| 1000VDC | |
| DC/DC | |
| 50(Min) | |
| Yes | |
| 1% | |
| 1% | |
| 60(Typ) | |
| -25 | |
| 71 | |
| Tube | |
| 3.1 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8.4 mm |
| Package Width | 9.9 mm |
| Package Length | 22.6 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

