ALPS ALPINE CO., LTDSRRM433700Switch Rotary
Switch Rotary 4P3T 3 18-Tooth Serration Shaft PC Pins 0.25A 30VDC Bulk
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| 18-Tooth Serration Shaft | |
| 4P3T | |
| 30 | |
| 3 | |
| 4 | |
| 1 | |
| 0.25@30VDC | |
| 20 | |
| 10000 | |
| 10000 | |
| 0.08 | |
| 6 | |
| 20 | |
| Shorting | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 3.2 | |
| 16 | |
| Straight | |
| -10 | |
| 60 | |
| Bulk | |
| 6 | |
| 31 | |
| 24.9 | |
| 15.7 | |
| 31 | |
| 24.9 | |
| 38.7 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

