BournsSRR7045-2R2MInductor Surface Mount
Inductor Power Shielded Wirewound 2.2uH 20% 1KHz 10Q-Factor Ferrite 4.2A 0.022Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 1K | |
| 4.2 | |
| 4.2(Typ) | |
| 0.022 | |
| 10(Typ) | |
| 7.96M | |
| 95M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| Surface Mount | |
| 7.3 | |
| 4.8 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRR7045-2R2M surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 2.2u H. This product is 7.3 mm long, 4.8 mm tall and 7.3 mm deep. This SMD inductor has a maximum DC current of 2.8 A with a maximum resistance of 22m Ohm. It has a tolerance of 20%. This device is made with wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 60M(Typ) Hz.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

