BournsSRR7032-150MInductor Surface Mount
Inductor Power Shielded Wirewound 15uH 20% 1KHz 22Q-Factor Ferrite 1.1A 0.095Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15u | |
| 20% | |
| 1K | |
| 1.1 | |
| 1.2(Typ) | |
| 0.095 | |
| 22(Typ) | |
| 2.52M | |
| 32M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| Surface Mount | |
| 7.3 | |
| 3.4 |
Make any circuit look clean and compact using this power SRR7032-150M surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 32M(Typ) Hz. This product is 7.3 mm long, 3.4 mm tall and 7.3 mm deep. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 95m Ohm. This device utilizes wirewound technology. It has an inductance of 15u H. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

