BournsSRR6040A-820MInductor Surface Mount
Inductor Power Shielded Wirewound 82uH 20% 10KHz Ferrite 0.7A 0.29Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 82u | |
| 20% | |
| 10K | |
| 0.7(Typ) | |
| 0.63 | |
| 0.29 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 4 |
This power SRR6040A-820M surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with wirewound technology. It has a tolerance of 20%. Its test frequency is 10K Hz. It has an inductance of 82u H. This product is 7 mm long, 4 mm tall and 7 mm deep. This SMD inductor has a maximum DC current of 700mA (typ) with a maximum resistance of 290m Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

