BournsSRR6040A-270MInductor Surface Mount
Inductor Power Shielded Wirewound 27uH 20% 10KHz Ferrite 1.2A 0.105Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 27u | |
| 20% | |
| 10K | |
| 1.2(Typ) | |
| 1.11 | |
| 0.105 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 4 |
This power SRR6040A-270M surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes wirewound technology. It has a tolerance of 20%. Its test frequency is 10K Hz. This product is 7 mm long, 4 mm tall and 7 mm deep. It has an inductance of 27u H. This SMD inductor has a maximum DC current of 1.2(Typ) A with a maximum resistance of 105m Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

