BournsSRR6038-560YInductor Surface Mount
Inductor Power Shielded Wirewound 56uH 30% 100KHz 8.2Q-Factor Ferrite 0.85A 0.202Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 56u | |
| 30% | |
| 100K | |
| 0.85 | |
| 0.9 | |
| 0.202 | |
| 8.2 | |
| 2.52M | |
| 8.8M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRR6038-560Y surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 8.8M(Typ) Hz. This product is 7 mm long, 4 mm tall and 7 mm deep. It has an inductance of 56u H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 850m A with a maximum resistance of 202m Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

